
* Images are for reference only
MAL210118223E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210118223E3
- JLCPCB Part #
- C1617284
- Package
- Bolt,D50xL83.8mm
- Description
- 63V 22000uF ±20% 14.43A@10kHz 19mΩ Bolt,D50xL83.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.1110
200+
$18.6180
500+
$17.9640
1000+
$17.6415