
* Images are for reference only
MAL210148333E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210148333E3
- JLCPCB Part #
- C1615623
- Package
- Bolt,D65xL110.7mm
- Description
- 63V 33000uF ±20% 16.5A@100Hz 9mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$20.3580
200+
$21.4875
30+
$55.5225