
* Images are for reference only
MAL210212153E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210212153E3
- JLCPCB Part #
- C1617903
- Package
- Bolt,D76xL151.7mm
- Description
- 200V 15000uF ±20% 24.1A@100Hz 12mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$109.3080
200+
$42.3015
500+
$40.8150
1000+
$40.0800