
* Images are for reference only
MAL210227102E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210227102E3
- JLCPCB Part #
- C6898594
- Package
- Bolt,D50xL110.8mm
- Description
- 450V 1000uF ±20% 6.1A@100Hz 114mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.0385
200+
$22.3605
500+
$21.6135
1000+
$21.2445