
* Images are for reference only
MAL210253102E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210253102E3
- JLCPCB Part #
- C6898600
- Package
- Bolt,D35xL86.7mm
- Description
- 250V 1000uF ±20% 4.4A@100Hz 128mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.2695
200+
$11.6790
500+
$11.2890
1000+
$11.0955