
* Images are for reference only
MAL210415331E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210415331E3
- JLCPCB Part #
- C1614401
- Package
- Bolt,D35xL69.7mm
- Description
- 350V 330uF ±20% 2.1A@100Hz 396mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1610
200+
$7.4160
500+
$7.1550
1000+
$7.0260