
* Images are for reference only
MAL210637333E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210637333E3
- JLCPCB Part #
- C5759457
- Package
- Bolt,D65xL111.8mm
- Description
- 40V 33000uF -10%~+30% 21A@100Hz 11mΩ@100Hz Bolt,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.8510
192+
$29.4675
496+
$28.4820
992+
$27.9960