
* Images are for reference only
MAL211035602E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211035602E3
- JLCPCB Part #
- C1617680
- Package
- Bolt,D76xL220mm
- Description
- 350V 6000uF -10%~+30% 24mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$137.0400
200+
$53.0340
500+
$51.1695
1000+
$50.2485