
* Images are for reference only
MAL211671159E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211671159E3
- JLCPCB Part #
- C1596051
- Package
- Plugin,D5xL12mm
- Description
- 56.7mA@100Hz ±20% 2.5mm 50V 15uF Plugin,D5xL12mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3578
200+
$0.1385
500+
$0.1337
1000+
$0.1311
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →