
* Images are for reference only
MAL211892101E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211892101E3
- JLCPCB Part #
- C1580673
- Package
- Plugin,D21xL38mm
- Description
- 100uF 200V 960mΩ 854mA@10kHz ±20% Plugin,D21xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7265
10+
$7.5600
30+
$7.4490
100+
$7.3380