
* Images are for reference only
MAL211915681E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211915681E3
- JLCPCB Part #
- C2166921
- Package
- Plugin,D15xL30mm
- Description
- 680uF 16V 350mΩ@100Hz 750mA@100Hz -10%~+50% Plugin,D15xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9370
200+
$1.1370
500+
$1.0965
1000+
$1.0770