
* Images are for reference only
MAL212026681E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212026681E3
- JLCPCB Part #
- C2166882
- Package
- Plugin,D12.5xL30mm
- Description
- 680uF 25V 64mΩ 2.55A@10kHz ±20% Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7705
200+
$1.0725
400+
$1.0350
800+
$1.0170