
* Images are for reference only
MAL213244102E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213244102E3
- JLCPCB Part #
- C7297888
- Package
- Plugin
- Description
- -10%~+50% 10V 280mΩ@100Hz 1000uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.8665
400+
$2.9160
200+
$3.0165
10+
$7.5600