
* Images are for reference only
MAL213654391E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213654391E3
- JLCPCB Part #
- C1597472
- Package
- Plugin,D10xL13.5mm
- Description
- 441mA@100Hz ±20% 5mm 10V 390uF Plugin,D10xL13.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5865
200+
$0.2280
500+
$0.2190
1000+
$0.2160