
* Images are for reference only
MAL213661821E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213661821E3
- JLCPCB Part #
- C1605550
- Package
- Plugin,D16xL27mm
- Description
- 1.14A@100Hz ±20% 7.5mm 50V 820uF Plugin,D16xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$1.8480
500+
$0.6900