
* Images are for reference only
MAL213694566E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213694566E3
- JLCPCB Part #
- C1601345
- Package
- Plugin,D18xL27mm
- Description
- 1.884A@100Hz ±20% 7.5mm 10V 5600uF Plugin,D18xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1960
200+
$0.8505
500+
$0.8205
1000+
$0.8055