
* Images are for reference only
MAL213968338E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213968338E3
- JLCPCB Part #
- C3829957
- Package
- SMD,14.3x6.2mm
- Description
- 3.3uF 63V 23mA@100Hz ±20% SMD,14.3x6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0595
200+
$0.7980
700+
$0.7695
1400+
$0.7560