
* Images are for reference only
MAL214099011E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214099011E3
- JLCPCB Part #
- C3829644
- Package
- SMD,D12.5xL13mm
- Description
- 220uF 35V 750mA@100kHz ±20% SMD,D12.5xL13mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4505
250+
$0.5610
500+
$0.5415
1000+
$0.5325