
* Images are for reference only
MAL214099819E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214099819E3
- JLCPCB Part #
- C5669353
- Package
- SMD,D18xL22mm
- Description
- 680uF 63V 630mA@100Hz ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5980
200+
$3.4320
500+
$3.3165
1000+
$3.2595