
* Images are for reference only
MAL214266332E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214266332E3
- JLCPCB Part #
- C1600132
- Package
- Plugin,D16xL27mm
- Description
- 1.656A@10kHz- ±20% 7.5mm 25V 3300uF Plugin,D16xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1385
200+
$0.4410
500+
$0.4260
1000+
$0.4185