
* Images are for reference only
MAL214275101E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214275101E3
- JLCPCB Part #
- C1590791
- Package
- Plugin,D5xL12.5mm
- Description
- 148.5mA@10kHz- ±20% 2.5mm 16V 100uF Plugin,D5xL12.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0891
200+
$0.0345
500+
$0.0333
1000+
$0.0327