
* Images are for reference only
MAL214650122E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214650122E3
- JLCPCB Part #
- C1600901
- Package
- Plugin,D16xL22mm
- Description
- 1.9A@100kHz- ±20% 7.5mm 35V 1200uF Plugin,D16xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8015
250+
$0.6975
500+
$0.6735
1000+
$0.6615