
* Images are for reference only
MAL215034332E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215034332E3
- JLCPCB Part #
- C1599604
- Package
- Plugin,D12.5xL27mm
- Description
- 1.268A@100Hz ±20% 5mm 10V 3300uF Plugin,D12.5xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3470
200+
$0.5220
500+
$0.5040
1000+
$0.4950