
* Images are for reference only
MAL215056472E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215056472E3
- JLCPCB Part #
- C1601437
- Package
- Plugin,D16xL37.5mm
- Description
- 2.356A@100Hz ±20% 7.5mm 25V 4700uF Plugin,D16xL37.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6340
200+
$1.0200
500+
$0.9840
1000+
$0.9660