
* Images are for reference only
MAL215262229E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215262229E3
- JLCPCB Part #
- C1597880
- Package
- Plugin,D10xL17.5mm
- Description
- 120mA@100Hz ±20% 5mm 200V 22uF Plugin,D10xL17.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6645
200+
$0.2580
500+
$0.2490
1000+
$0.2445