
* Images are for reference only
MAL215370221E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215370221E3
- JLCPCB Part #
- C19527985
- Package
- -
- Description
- 220uF 35V 337.5mA@100kHz 290mΩ ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9095
250+
$0.7620
500+
$0.7365
1000+
$0.7245
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →