
* Images are for reference only
MAL215371478E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215371478E3
- JLCPCB Part #
- C2165808
- Package
- SMD
- Description
- 4.7uF 50V 17mA@100Hz 6Ω@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 469
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1281
200+
$0.1352
10+
$0.3492
500+
$0.1304