
* Images are for reference only
MAL215679222E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215679222E3
- JLCPCB Part #
- C6986683
- Package
- Plugin
- Description
- ±20% 10mm 100V 181mΩ@100Hz 2200uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0595
200+
$6.8070
500+
$6.5805
1000+
$6.4680