
* Images are for reference only
MAL215752271E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215752271E3
- JLCPCB Part #
- C7297914
- Package
- Plugin,D22xL27mm
- Description
- 1.61A@10kHz ±20% 10mm 200V 550mΩ 270uF Plugin,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1850
200+
$4.0650
500+
$3.9285
1000+
$3.8610