
* Images are for reference only
MAL215777681E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215777681E3
- JLCPCB Part #
- C5669366
- Package
- Plugin
- Description
- ±20% 10mm 450V 300mΩ@100Hz 680uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9885
200+
$9.9720
500+
$9.6375
1000+
$9.4740