
* Images are for reference only
MAL215826682E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215826682E3
- JLCPCB Part #
- C1608886
- Package
- Plugin,D25xL32mm
- Description
- 3.25A@100Hz ±20% 10mm 25V 74mΩ@100Hz 6800uF Plugin,D25xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1635
200+
$2.3850
500+
$2.3010
1000+
$2.2605