
* Images are for reference only
MAL215836153E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215836153E3
- JLCPCB Part #
- C1613967
- Package
- Plugin,D30xL42mm
- Description
- ±20% 4.66A@100Hz 10mm 25V 45mΩ@100Hz 15000uF Plugin,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6070
200+
$3.3315
500+
$3.2145
1000+
$3.1560