
* Images are for reference only
MAL215929181E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215929181E3
- JLCPCB Part #
- C1609875
- Package
- Plugin,D25xL52mm
- Description
- 1.23A@120Hz ±20% 10mm 500V 730mΩ@100Hz 180uF Plugin,D25xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9140
200+
$3.0630
500+
$2.9550
1000+
$2.9025