
* Images are for reference only
MAL215957829E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215957829E3
- JLCPCB Part #
- C1609137
- Package
- Plugin,D22xL37mm
- Description
- 640mA@120Hz ±20% 10mm 450V 2.2Ω@100Hz 82uF Plugin,D22xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1185
200+
$2.3685
500+
$2.2845
1000+
$2.2440