
* Images are for reference only
MAL216099101E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL216099101E3
- JLCPCB Part #
- C2163002
- Package
- SMD,D12.5xL14mm
- Description
- 100uF 50V 420mA@100kHz ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7585
10+
$5.0400
30+
$4.6125
250+
$4.1820
500+
$3.9825
1000+
$3.8925