
* Images are for reference only
MAL219367181E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL219367181E3
- JLCPCB Part #
- C3723601
- Package
- Plugin,D30xL32mm
- Description
- ±20% 1.965A@10kHz 10mm 450V 440mΩ@100Hz 180uF Plugin,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7295
200+
$1.8300
500+
$1.7670
1000+
$1.7340