
* Images are for reference only
MAL220213222E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL220213222E3
- JLCPCB Part #
- C5668030
- Package
- Plugin
- Description
- 250V 2200uF ±20% 8.2A@100Hz 34mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.0370
200+
$17.5710
500+
$16.9845
1000+
$16.6935