
* Images are for reference only
MAL225620332E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225620332E3
- JLCPCB Part #
- C5759526
- Package
- Plugin,D22xL27mm
- Description
- ±20% 1.572A@10kHz 10mm 35V 161mΩ 3300uF Plugin,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 84
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9760
168+
$2.3850
504+
$2.3055
1008+
$2.2665