
* Images are for reference only
MAL225659562E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225659562E3
- JLCPCB Part #
- C1612792
- Package
- Plugin,D35xL47mm
- Description
- ±20% 3.51A@120Hz 10mm 100V 47mΩ@120Hz 5600uF Plugin,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9420
200+
$10.8135
500+
$10.4340
1000+
$10.2465