
* Images are for reference only
MAL225743391E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225743391E3
- JLCPCB Part #
- C3725354
- Package
- Plugin,D25xL32mm
- Description
- ±20% 1.85A@100Hz 10mm 250V 320mΩ@100Hz 390uF Plugin,D25xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7765
200+
$1.0755
500+
$1.0365
1000+
$1.0185