
* Images are for reference only
MAL225922152E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225922152E3
- JLCPCB Part #
- C1588233
- Package
- Plugin,D35xL37mm
- Description
- ±20% 3.15A@100Hz 10mm 200V 130mΩ@100Hz 1500uF Plugin,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6820
200+
$4.5210
500+
$4.3620
1000+
$4.2840