
* Images are for reference only
MAL250016182E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL250016182E3
- JLCPCB Part #
- C7222370
- Package
- Bolt,D50xL110.8mm
- Description
- 400V 1800uF ±20% 15.1A@120Hz 73mΩ@120Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.5180
200+
$18.5610
500+
$17.9415
1000+
$17.6340