
* Images are for reference only
MAL250016272E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL250016272E3
- JLCPCB Part #
- C1614952
- Package
- Bolt,D65xL110.7mm
- Description
- 400V 2700uF ±20% 21.5A@120Hz 49mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.8775
200+
$18.9150
500+
$18.2505
1000+
$17.9220