
* Images are for reference only
MAL250017102E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL250017102E3
- JLCPCB Part #
- C6587034
- Package
- Bolt,D50xL89.8mm
- Description
- 450V 1000uF ±20% 11.3A@120Hz 126mΩ@120Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.4935
200+
$14.5620
500+
$14.0745
1000+
$13.8345