
* Images are for reference only
MAL250019222E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL250019222E3
- JLCPCB Part #
- C1591968
- Package
- Bolt,D65xL106mm
- Description
- 500V 2200uF ±20% 11.61A@10kHz 99mΩ@100Hz Bolt,D65xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.3825
200+
$29.1720
500+
$28.1475
1000+
$27.6405