This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MALREKA00JS422H00K

Manufacturer
Vishay Intertech
MFR.Part #
MALREKA00JS422H00K
JLCPCB Part #
C1599478
Package
Plugin
Description
2200uF 50V 100mΩ@120Hz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6380
200+ $0.6345
400+ $0.6120
800+ $0.6015

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons