
* Images are for reference only
MALREKB00FE215X00K
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALREKB00FE215X00K
- JLCPCB Part #
- C1599494
- Package
- Plugin
- Description
- ±20% 400V 15uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7080
200+
$0.2745
500+
$0.2655
1000+
$0.2610
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →