
* Images are for reference only
MALREKE00FG233NG0K
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALREKE00FG233NG0K
- JLCPCB Part #
- C1597371
- Package
- Plugin
- Description
- ±20% 250V 33uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 203
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
800+
$0.2970
400+
$0.3015
200+
$0.3135
10+
$0.8085
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →