
* Images are for reference only
MALREKE00JE233X00K
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALREKE00JE233X00K
- JLCPCB Part #
- C1599714
- Package
- Plugin
- Description
- ±20% 400V 33uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0695
200+
$0.4140
600+
$0.3990
1200+
$0.3930
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →