
* Images are for reference only
MALSECA00AE222JARK
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALSECA00AE222JARK
- JLCPCB Part #
- C1498380
- Package
- SMD,D8xL6.6mm
- Description
- 22uF 63V 96mA@120Hz 7.23Ω@120Hz ±20% SMD,D8xL6.6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 331
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1815
200+
$0.1920
10+
$0.4935
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →